Tripp Lite TLP707TEL technical specifications.
| AC Outlets | 7 |
| Color | Black |
| Cord Length | 7foot |
| Current Rating | 15A |
| Energy | 1080J |
| Height | 273mm |
| Max Current Rating | 15A |
| Nominal Supply Current | 15A |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 6 |
| Series | Protect It!® |
| Voltage Rating (AC) | 120V |
| Weight | 1.3lb |
| Width | 57.1mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TLP707TEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.