Tripp Lite TLP712B technical specifications.
| AC Outlets | 7 |
| Cord Length | 12foot |
| Current Rating | 15A |
| Energy | 1080J |
| Max Current Rating | 15A |
| Max Surge Current | 72kA |
| Mount | Wall |
| Output Current | 15A |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Protect It!® |
| DC Rated Voltage | 120V |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TLP712B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.