
Tripp Lite TLP808NETG technical specifications.
| AC Outlets | 8 |
| Color | Grey |
| Cord Length | 8foot |
| Current Rating | 15A |
| Energy | 2160J |
| Max Current Rating | 15A |
| Max Surge Current | 144kA |
| Mount | Wall |
| Operating Supply Voltage | 115V |
| Output Current | 15A |
| Output Voltage | 125V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 6 |
| Reach SVHC Compliant | Unknown |
| Series | ECO-Surge™ |
| Voltage Rating (AC) | 120V |
| Weight | 1.9lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TLP808NETG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
