
Tripp Lite TRAVELERC8 technical specifications.
| AC Outlets | 1 |
| Approvals | UL |
| Package/Case | 120 |
| Cord Length | 6foot |
| Energy | 820J |
| Frequency | 5.06kHz |
| Length | 1inch |
| Output Voltage | 240V |
| Package Quantity | 1 |
| Series | Protect It!® |
| Voltage Rating (AC) | 240V |
| Weight | 0.2lb |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TRAVELERC8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
