
Seven-port USB 2.0 Hi-Speed interface module, supporting data transfer rates up to 480 Mbps. Features eight total connectors, including seven user-accessible ports. Available in black and white color options. CE approved for compliance.
Tripp Lite U222-007-R technical specifications.
| Approvals | CE |
| Color | Black, White |
| Number Of Connectors | 8 |
| Number of Ports | 7 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite U222-007-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
