
General purpose power strip featuring six AC outlets and a 15A current rating. Designed for 120V AC operation, it includes a built-in circuit breaker for overload protection. The durable metal housing and 15-foot cord offer flexibility and robust construction. Approvals include UL and CSA, with wall-mounting capability.
Tripp Lite UL24CB-15 technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Body Material | Metal |
| Package/Case | Metal |
| Cord Length | 15foot |
| Current Rating | 15A |
| Housing Color | Grey |
| Length | 15foot |
| Material | Metal |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 120V |
| Mount | Wall |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Reach SVHC Compliant | Unknown |
| Series | WABER® |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite UL24CB-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
