Tripp Lite UL7208-6 technical specifications.
| Brand | Waber |
| Cable Type | Cord Type US |
| Manufacturer | Tripp Lite |
| Product Category | Power Outlet Strips |
| Product | Power Outlet Strips |
| Data Line Protection | Not Protected |
| RoHS | No |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite UL7208-6 to view detailed technical specifications.
No datasheet is available for this part.