
15A, 120V AC industrial power strip featuring 10 grounded outlets. Constructed with a durable metal housing and body, it offers 15 feet of cord length for flexible placement. Overload protection is provided by an integrated circuit breaker. Mounting options include wall or screw installation. UL and CSA approvals ensure safety and reliability.
Tripp Lite UL800CB-15 technical specifications.
| AC Outlets | 10 |
| Approvals | UL, CSA |
| Body Material | Metal |
| Package/Case | Metal |
| Cord Length | 15foot |
| Current Rating | 15A |
| Housing Color | Grey |
| Length | 15foot |
| Material | Metal |
| Max Current Rating | 15A |
| Mount | Wall, Screw |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WABER® |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite UL800CB-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
