Tripp Lite ULTRABLOK428 technical specifications.
| Package/Case | 600 |
| Current Rating | 15A |
| Height | 3inch |
| Length | 6inch |
| DC Rated Voltage | 120V |
| Weight | 0.86lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite ULTRABLOK428 to view detailed technical specifications.
No datasheet is available for this part.