
Tripp Lite UT2012UL technical specifications.
| AC Outlets | 2 |
| Package/Case | 412 |
| Height | 184.15mm |
| Length | 412.75mm |
| Max Input Voltage (DC) | 12V |
| Mount | Panel |
| Number of Outputs | 2 |
| Output Current | 40A |
| Output Power | 2.004kW |
| Output Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PowerVerter® |
| Size | 184.1mm |
| Weight | 41lb |
| Width | 215.9mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite UT2012UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
