Triquint 855079 technical specifications.
| Number of Terminals | 6 |
| Width | 12.201 |
| Length | 26.215 |
| Number of Functions | 1 |
| Manufacturer Series | 855079 |
| Height | 5.145 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Triquint 855079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.