Triquint AG302-63G technical specifications.
| Package/Case | SOT-363 |
| Frequency | 6GHz |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Triquint AG302-63G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.