Triquint AG604-89G technical specifications.
| Package/Case | SOT-89 |
| Frequency | 2.7GHz |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.16V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Triquint AG604-89G to view detailed technical specifications.
No datasheet is available for this part.