Triquint AH103A-G technical specifications.
| Package/Case | SOIC |
| Frequency | 2.7GHz |
| Gain | 29dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Frequency | 2.7 GHz |
| Operating Supply Current | 275mA |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint AH103A-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
