Triquint AH125-89G technical specifications.
| Bandwidth | 3.6GHz |
| Package/Case | SOT-89 |
| Frequency | 3.6GHz |
| Gain | 16.2dB |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 400 MHz to 3.6 GHz |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.14GHz |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint AH125-89G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
