Triquint AH212-S8G technical specifications.
| Bandwidth | 2.4GHz |
| Package/Case | SOIC |
| Frequency | 2.4GHz |
| Gain | 27dB |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 5W |
| Max Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 1.8 GHz to 2.7 GHz |
| Operating Supply Current | 400mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.14GHz |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint AH212-S8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
