Triquint AH420-EG technical specifications.
| Package/Case | DFN |
| Frequency | 2.7GHz |
| Gain | 14dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 400 MHz to 2.7 GHz |
| Operating Supply Current | 800mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 7W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.14GHz |
| RoHS | Compliant |
Download the complete datasheet for Triquint AH420-EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
