Triquint CMY210 technical specifications.
| Max Frequency | 2.5GHz |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Triquint CMY210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
