Triquint CV221-2AF technical specifications.
| Package/Case | QFN EP |
| Gain | 10.5dB |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 315mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Gain | 10.5dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002388oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint CV221-2AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
