Triquint FH1-G technical specifications.
| Package/Case | SOT-89 |
| Continuous Drain Current (ID) | 170mA |
| Drain to Source Voltage (Vdss) | 5V |
| Gain | 18dB |
| Gate to Source Voltage (Vgs) | -6V |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Frequency | 50 MHz to 4 GHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Weight | 0.004603oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Triquint FH1-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
