Triquint TAT7457 technical specifications.
| Bandwidth | 2GHz |
| Package/Case | SOT-89 |
| Gain | 19dB |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 1.2 GHz |
| Operating Supply Current | 120mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 1GHz |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TAT7457 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.