Triquint TAT8804D1H technical specifications.
| Gain | 20dB |
| Operating Frequency | 50 MHz to 1 GHz |
| Operating Supply Current | 650mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 75R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Triquint TAT8804D1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.