Triquint TAT8858A1H technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.54 |
| Length | 10.21 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 24 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Triquint TAT8858A1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.