Triquint TGA2509 technical specifications.
| Gain | 17dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 15.7W |
| Operating Frequency | 2 GHz to 22 GHz |
| Operating Supply Current | 1.1A |
| Operating Supply Voltage | 12V |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | TGA |
| Test Frequency | 22GHz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA2509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
