Triquint TGA2514-FL technical specifications.
| Number of Terminals | 10 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Triquint TGA2514-FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.