Triquint TGA2535-SM technical specifications.
| Package/Case | QFN |
| Frequency | 12GHz |
| Max Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 10 GHz to 12 GHz |
| Operating Supply Current | 1.3A |
| Operating Supply Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 17.9W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TGA |
| Weight | 0.032741oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA2535-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
