Triquint TGA2602-SM-T/R technical specifications.
| Package/Case | QFN |
| Gain | 20dB |
| Mount | Surface Mount |
| Operating Frequency | 800 MHz to 3 GHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | TGA |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA2602-SM-T/R to view detailed technical specifications.
No datasheet is available for this part.