
Triquint TGA4516 technical specifications.
| Gain | 18dB |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 12.7W |
| Max Supply Voltage | 6.5V |
| Operating Frequency | 30 GHz to 40 GHz |
| Operating Supply Current | 1.05A |
| Operating Supply Voltage | 6V |
| Package Quantity | 25 |
| Packaging | Gel Pack |
| RoHS Compliant | Yes |
| Series | TGA |
| Technology | GAAS |
| Test Frequency | 40GHz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA4516 to view detailed technical specifications.
No datasheet is available for this part.