Triquint TGB2010-11-EPU technical specifications.
| Width | 0.49 |
| Length | 0.49 |
| Manufacturer Series | TGB2010-EPU |
| Height | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Triquint TGB2010-11-EPU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.