Triquint TQM676021 technical specifications.
| Package/Case | LGA |
| Operating Frequency | 1.9224 GHz to 1.9776 GHz |
| Operating Supply Current | 450mA |
| Operating Supply Voltage | 3.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TQM |
| RoHS | Not CompliantNo |
Download the complete datasheet for Triquint TQM676021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.