Triquint TQM6M4002 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 21 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-N21 |
| Width | 6 |
| Length | 6 |
| Pin Count | 21 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Triquint TQM6M4002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.