
The TQM713024 is a QFN-packaged, surface-mount amplifier from Triquint. It operates over a temperature range of -30°C to 85°C and is powered by a supply voltage between 3.2V and 4.2V. The amplifier has a gain of 28dB and operates at frequencies between 824 MHz and 849 MHz, consuming up to 110mA of supply current. The device is RoHS compliant and available in tape and reel packaging.
Triquint TQM713024 technical specifications.
| Package/Case | QFN |
| Frequency | 849MHz |
| Gain | 28dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 3.2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Frequency | 824 MHz to 849 MHz |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 3.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001344oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TQM713024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
