Triquint TQM7M4014 technical specifications.
| Number of Terminals | 20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQMA-N20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 3.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Triquint TQM7M4014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.