Triquint TQM7M5022 technical specifications.
| Bandwidth | 900MHz |
| Package/Case | LGA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TQM |
| RoHS | Compliant |
Download the complete datasheet for Triquint TQM7M5022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.