Triquint TQM879026 technical specifications.
| Frequency | 4GHz |
| Gain | 32dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 1 |
| Operating Frequency | 0.7 GHz to 4 GHz |
| Operating Supply Current | 176mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TQM |
| Test Frequency | 2.14GHz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TQM879026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.