Triquint TQM8M9077 technical specifications.
| Package/Case | QFN |
| Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 500 MHz to 4 GHz |
| Operating Supply Current | 88mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TQM |
| Weight | 0.006653oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Triquint TQM8M9077 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.