Triquint TQP3M9006 technical specifications.
| Package/Case | QFN |
| Frequency | 4GHz |
| Gain | 13.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 500 MHz to 4 GHz |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TQP |
| Test Frequency | 1.9GHz |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TQP3M9006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.