Triquint TQP3M9007 technical specifications.
| Package/Case | SOT-89 |
| Frequency | 4GHz |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Triquint TQP3M9007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.