
Triquint TQP3M9039 technical specifications.
| Package/Case | QFN |
| Gain | 18.1dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 700 MHz to 1000 MHz |
| Operating Supply Current | 57mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TQP |
| Test Frequency | 830MHz |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TQP3M9039 to view detailed technical specifications.
No datasheet is available for this part.