Triquint TQP7M9106 technical specifications.
| Package/Case | QFN |
| Frequency | 1.5GHz |
| Gain | 20.8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 50 MHz to 1.5 GHz |
| Operating Supply Current | 455mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TQP |
| Test Frequency | 940MHz |
| Weight | 0.032741oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TQP7M9106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.