Triquint's VG101-F is a single-channel RF amplifier with a gain of 16dB, operating frequency range of 700 MHz to 1 GHz, and a maximum operating temperature of 220°C. It is supplied with 5V and draws an operating supply current of 150mA. The amplifier is packaged in QFN format and is available in quantities of 500. It is compliant with RoHS regulations and is suitable for use in high-temperature applications.
Triquint VG101-F technical specifications.
| Package/Case | QFN |
| Gain | 16dB |
| Max Operating Temperature | 220°C |
| Number of Channels | 1 |
| Operating Frequency | 700 MHz to 1 GHz |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.002497oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint VG101-F to view detailed technical specifications.
No datasheet is available for this part.