
The VG111-F is a QFN-packaged RF amplifier with a gain of 13.3dB. It operates at frequencies between 1.7 GHz and 2.7 GHz, and is powered by a 5V supply current of 150mA. The amplifier is designed to operate within a temperature range of -40°C to 160°C. It is RoHS compliant and available in quantities of 500 per reel.
Triquint VG111-F technical specifications.
| Package/Case | QFN |
| Gain | 13.3dB |
| Max Operating Temperature | 160°C |
| Max Supply Voltage | 6V |
| Number of Channels | 1 |
| Operating Frequency | 1.7 GHz to 2.7 GHz |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.002497oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint VG111-F to view detailed technical specifications.
No datasheet is available for this part.
