Triquint WJA1021 technical specifications.
| Package/Case | SOT-89 |
| Frequency | 4GHz |
| Gain | 17.5dB |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 50 MHz to 4 GHz |
| Operating Supply Current | 90.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1.9GHz |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint WJA1021 to view detailed technical specifications.
No datasheet is available for this part.