Triquint WJA1515 technical specifications.
| Package/Case | SOT-89 |
| Frequency | 1GHz |
| Gain | 14.2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 1 GHz |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint WJA1515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.