
Triton Controls LR03-W technical specifications.
| Material | Polypropyl |
| Max Operating Temperature | 70°C |
| Mount | External |
| Outside Diameter | 50mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Triton Controls LR03-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
