
Trumeter 7000 technical specifications.
| Package/Case | Module |
| Color | Orange |
| Count Direction | Up |
| Display Type | LCD |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | PCB |
| Operating Supply Voltage | 3.4V |
| Weight | 7.5g |
| RoHS | Compliant |
Download the complete datasheet for Trumeter 7000 to view detailed technical specifications.
No datasheet is available for this part.
