TRW TDC1010J1C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T64 |
| Temperature Grade | COMMERCIAL |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TRW TDC1010J1C to view detailed technical specifications.
No datasheet is available for this part.