TRW TDC1011C3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Number of Functions | 8 |
| Temperature Grade | MILITARY |
| Number of Bits | 18 |
| Screening Level | MIL-STD-883 Class B (Modified) |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TRW TDC1011C3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.