TSC Electronics WBC0610-215-B technical specifications.
| Type | Wide Band Choke |
| Impedance | 350Ohm |
| Test Frequency | 100MHz |
| Product Length | 10.5mm |
| Product Diameter | 6.3mm |
Download the complete datasheet for TSC Electronics WBC0610-215-B to view detailed technical specifications.
No datasheet is available for this part.