
Proxistor Sensor Tester for Proximity Sensor 24 V dc 100 mA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT Proxistor MU24DC-RS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | PROXIMITY SENSOR |
| Package/Case | 100 |
| Current Rating | 100mA |
| Operating Supply Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TT Proxistor MU24DC-RS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
